Parametric Equivalent

V62/11615-01XE | |
|---|---|
DigiKey Part Number | 296-V62/11615-01XETR-ND - Tape & Reel (TR) 296-V62/11615-01XECT-ND - Cut Tape (CT) 296-V62/11615-01XEDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | V62/11615-01XE |
Description | IC VREF SHUNT 2.5V SOT23-3 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Shunt Voltage Reference IC Fixed 2.5V V ±0.64% 15 mA SOT-23-3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Reference Type | Shunt | |
Output Type | Fixed | |
Voltage - Output (Min/Fixed) | 2.5V | |
Current - Output | 15 mA | |
Tolerance | ±0.64% | |
Temperature Coefficient | 100ppm/°C | |
Noise - 0.1Hz to 10Hz | - | |
Noise - 10Hz to 10kHz | 35µVrms | |
Voltage - Input | - | |
Current - Supply | - | |
Current - Cathode | 82 µA | |
Operating Temperature | -55°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23-3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,54000 € | 3,54 € |
| 10 | 2,68500 € | 26,85 € |
| 25 | 2,46920 € | 61,73 € |
| 100 | 2,23190 € | 223,19 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 2,11888 € | 529,72 € |
| 500 | 2,05072 € | 1.025,36 € |
| 750 | 2,01661 € | 1.512,46 € |
| 1.250 | 1,97881 € | 2.473,51 € |
| 1.750 | 1,95670 € | 3.424,23 € |
| 2.500 | 1,93546 € | 4.838,65 € |
| Unit Price without VAT: | 3,54000 € |
|---|---|
| Unit Price with VAT: | 4,28340 € |


