
UCD9224RGZT | |
|---|---|
DigiKey Part Number | 296-25812-2-ND - Tape & Reel (TR) 296-25812-1-ND - Cut Tape (CT) 296-25812-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UCD9224RGZT |
Description | IC REG CTRLR BUCK PMBUS 48VQFN |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Buck Regulator Positive Output Step-Down I2C, PMBus, SMBus DC-DC Controller IC 48-VQFN (7x7) |
Datasheet | Datasheet |
EDA/CAD Models | UCD9224RGZT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Type | PWM Signal | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | Buck | |
Number of Outputs | 2 | |
Output Phases | 2 | |
Voltage - Supply (Vcc/Vdd) | 3V ~ 3.6V | |
Frequency - Switching | 15.26kHz ~ 2MHz | |
Duty Cycle (Max) | 100% | |
Synchronous Rectifier | No | |
Clock Sync | Yes | |
Serial Interfaces | I2C, PMBus, SMBus | |
Control Features | Enable, Power Good, Reset, Sequencing, Tracking | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 48-VFQFN Exposed Pad | |
Supplier Device Package | 48-VQFN (7x7) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,17000 € | 7,17 € |
| 10 | 5,56400 € | 55,64 € |
| 25 | 5,16120 € | 129,03 € |
| 100 | 4,71850 € | 471,85 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 4,50752 € | 1.126,88 € |
| 500 | 4,38038 € | 2.190,19 € |
| 750 | 4,31669 € | 3.237,52 € |
| 1.250 | 4,24612 € | 5.307,65 € |
| 1.750 | 4,20491 € | 7.358,59 € |
| Unit Price without VAT: | 7,17000 € |
|---|---|
| Unit Price with VAT: | 8,67570 € |


