Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

UCC28C51DR | |
|---|---|
DigiKey Part Number | 296-UCC28C51DRTR-ND - Tape & Reel (TR) 296-UCC28C51DRCT-ND - Cut Tape (CT) 296-UCC28C51DRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UCC28C51DR |
Description | INDUSTRIAL, 30-V, LOW-POWER CURR |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Buck, Boost, Flyback, Forward Converter, SEPIC Regulator Positive Output Step-Up, Step-Down, Step-Up/Step-Down DC-DC Controller IC 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | UCC28C51DR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Type | Transistor Driver | |
Function | Step-Up, Step-Down, Step-Up/Step-Down | |
Output Configuration | Positive | |
Topology | Buck, Boost, Flyback, Forward Converter, SEPIC | |
Number of Outputs | 1 | |
Output Phases | 1 | |
Voltage - Supply (Vcc/Vdd) | 30V | |
Frequency - Switching | 1MHz | |
Duty Cycle (Max) | 50% | |
Synchronous Rectifier | Yes | |
Clock Sync | Yes | |
Serial Interfaces | - | |
Control Features | Current Limit, Dead Time Control, Enable, Frequency Control, Soft Start | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,82000 € | 0,82 € |
| 10 | 0,59400 € | 5,94 € |
| 25 | 0,53560 € | 13,39 € |
| 100 | 0,47160 € | 47,16 € |
| 250 | 0,44104 € | 110,26 € |
| 500 | 0,42262 € | 211,31 € |
| 1.000 | 0,40746 € | 407,46 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,39146 € | 978,65 € |
| 5.000 | 0,38181 € | 1.909,05 € |
| 7.500 | 0,37698 € | 2.827,35 € |
| 12.500 | 0,37162 € | 4.645,25 € |
| 17.500 | 0,36850 € | 6.448,75 € |
| Unit Price without VAT: | 0,82000 € |
|---|---|
| Unit Price with VAT: | 0,99220 € |





