
UCC2891DR | |
|---|---|
DigiKey Part Number | 296-UCC2891DRTR-ND - Tape & Reel (TR) 296-UCC2891DRCT-ND - Cut Tape (CT) 296-UCC2891DRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UCC2891DR |
Description | IC REG CTRLR MULT TOP 16SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Flyback, Forward Converter Regulator Positive, Isolation Capable Output Step-Up/Step-Down DC-DC Controller IC 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | UCC2891DR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Type | Transistor Driver | |
Function | Step-Up/Step-Down | |
Output Configuration | Positive, Isolation Capable | |
Topology | Flyback, Forward Converter | |
Number of Outputs | 1 | |
Output Phases | 1 | |
Voltage - Supply (Vcc/Vdd) | 8.5V ~ 16V | |
Frequency - Switching | 250kHz | |
Duty Cycle (Max) | 70% | |
Synchronous Rectifier | No | |
Clock Sync | Yes | |
Serial Interfaces | - | |
Control Features | Current Limit, Enable, On Time Control, Ramp, Soft Start | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 16-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,59000 € | 2,59 € |
| 10 | 1,94100 € | 19,41 € |
| 25 | 1,77800 € | 44,45 € |
| 100 | 1,59890 € | 159,89 € |
| 250 | 1,51340 € | 378,35 € |
| 500 | 1,46186 € | 730,93 € |
| 1.000 | 1,41944 € | 1.419,44 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 1,37467 € | 3.436,68 € |
| 5.000 | 1,34769 € | 6.738,45 € |
| Unit Price without VAT: | 2,59000 € |
|---|---|
| Unit Price with VAT: | 3,13390 € |


