Parametric Equivalent

UCC28704DBVR-1 | |
|---|---|
DigiKey Part Number | 296-47908-2-ND - Tape & Reel (TR) 296-47908-1-ND - Cut Tape (CT) 296-47908-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UCC28704DBVR-1 |
Description | IC OFFLINE SW FLYBACK SOT23-6 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Converter Offline Flyback Topology 85kHz SOT-23-6 |
Datasheet | Datasheet |
EDA/CAD Models | UCC28704DBVR-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Isolation | Isolated | |
Internal Switch(s) | No | |
Voltage - Breakdown | - | |
Topology | Flyback | |
Voltage - Start Up | 21 V | |
Voltage - Supply (Vcc/Vdd) | 8.5V ~ 35V | |
Duty Cycle | - | |
Frequency - Switching | 85kHz | |
Fault Protection | Current Limiting, Over Temperature, Over Voltage, Short Circuit | |
Control Features | - | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Package / Case | SOT-23-6 | |
Supplier Device Package | SOT-23-6 | |
Mounting Type | Surface Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,96000 € | 0,96 € |
| 10 | 0,69100 € | 6,91 € |
| 25 | 0,62440 € | 15,61 € |
| 100 | 0,55130 € | 55,13 € |
| 250 | 0,51648 € | 129,12 € |
| 500 | 0,49544 € | 247,72 € |
| 1.000 | 0,47812 € | 478,12 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,45674 € | 1.370,22 € |
| 6.000 | 0,44628 € | 2.677,68 € |
| 9.000 | 0,44105 € | 3.969,45 € |
| 15.000 | 0,43524 € | 6.528,60 € |
| Unit Price without VAT: | 0,96000 € |
|---|---|
| Unit Price with VAT: | 1,16160 € |













