UA78L10ACPKG3 is out of stock and can be placed on backorder.
Available Substitutes:

MFR Recommended


Texas Instruments
In Stock: 4.200
Unit Price: 1,53000 €
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 103.865
Unit Price: 0,87000 €
Datasheet

Similar


STMicroelectronics
In Stock: 0
Unit Price: 0,43000 €
Datasheet
UA78L15ACPKM3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
UA78L15ACPKM3

UA78L10ACPKG3

DigiKey Part Number
296-UA78L10ACPKG3TR-ND - Tape & Reel (TR)
296-UA78L10ACPKG3CT-ND - Cut Tape (CT)
296-UA78L10ACPKG3DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
UA78L10ACPKG3
Description
IC REG LINEAR 10V 100MA SOT89-3
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 100mA SOT-89-3
Datasheet
 Datasheet
EDA/CAD Models
UA78L10ACPKG3 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
25V
Voltage - Output (Min/Fixed)
10V
Voltage - Output (Max)
-
Voltage Dropout (Max)
1.7V @ 40mA
Current - Output
PSRR
44dB (120Hz)
Control Features
-
Protection Features
Over Current, Over Temperature, Reverse Polarity, Short Circuit
Operating Temperature
0°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
TO-243AA
Supplier Device Package
SOT-89-3
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.0000,42700 €427,00 €
2.0000,41402 €828,04 €
3.0000,40752 €1.222,56 €
5.0000,40032 €2.001,60 €
7.0000,39611 €2.772,77 €
10.0000,39207 €3.920,70 €
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
10,87000 €0,87 €
100,62100 €6,21 €
250,56040 €14,01 €
1000,49370 €49,37 €
2500,46192 €115,48 €
5000,44274 €221,37 €
Digi-Reel®
QuantityUnit PriceExt Price
10,71000 €0,71 €
100,50600 €5,06 €
250,45520 €11,38 €
1000,39960 €39,96 €
2500,37296 €93,24 €
5000,35698 €178,49 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Unit Price without VAT:0,71000 €
Unit Price with VAT:0,85910 €