Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent


UA78L05ACPKE6 | |
|---|---|
DigiKey Part Number | 296-UA78L05ACPKE6TR-ND - Tape & Reel (TR) 296-UA78L05ACPKE6CT-ND - Cut Tape (CT) 296-UA78L05ACPKE6DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UA78L05ACPKE6 |
Description | IC REG LINEAR 5V 100MA SOT89-3 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 100mA SOT-89-3 |
Datasheet | Datasheet |
EDA/CAD Models | UA78L05ACPKE6 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 20V | |
Voltage - Output (Min/Fixed) | 5V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 1.7V @ 40mA | |
Current - Output | ||
PSRR | 49dB (120Hz) | |
Control Features | - | |
Protection Features | Over Current, Over Temperature, Reverse Polarity, Short Circuit | |
Operating Temperature | 0°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | TO-243AA | |
Supplier Device Package | SOT-89-3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,37000 € | 0,37 € |
| 10 | 0,25500 € | 2,55 € |
| 25 | 0,22760 € | 5,69 € |
| 100 | 0,19700 € | 19,70 € |
| 250 | 0,18244 € | 45,61 € |
| 500 | 0,17368 € | 86,84 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,16645 € | 166,45 € |
| 2.000 | 0,16051 € | 321,02 € |
| 3.000 | 0,15754 € | 472,62 € |
| 5.000 | 0,15424 € | 771,20 € |
| 7.000 | 0,15232 € | 1.066,24 € |
| 10.000 | 0,15046 € | 1.504,60 € |
| 25.000 | 0,14648 € | 3.662,00 € |
| 50.000 | 0,14407 € | 7.203,50 € |
| Unit Price without VAT: | 0,37000 € |
|---|---|
| Unit Price with VAT: | 0,44770 € |




