TXU0101QDRYRQ1 is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Texas Instruments
In Stock: 0
Unit Price: 0,51000 €
Datasheet
SN74LXC1T45QDRYRQ1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TXU0101QDRYRQ1

DigiKey Part Number
296-TXU0101QDRYRQ1TR-ND - Tape & Reel (TR)
296-TXU0101QDRYRQ1CT-ND - Cut Tape (CT)
296-TXU0101QDRYRQ1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TXU0101QDRYRQ1
Description
IC XLTR VL UNIDIR 6-USON
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Voltage Level Translator Unidirectional 1 Circuit 1 Channel 200Mbps 6-USON (1.45x1)
Datasheet
 Datasheet
EDA/CAD Models
TXU0101QDRYRQ1 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Translator Type
Voltage Level
Channel Type
Unidirectional
Number of Circuits
1
Channels per Circuit
1
Voltage - VCCA
1.08 V ~ 5.5 V
Voltage - VCCB
1.08 V ~ 5.5 V
Input Signal
-
Output Signal
-
Output Type
Tri-State, Non-Inverted
Data Rate
200Mbps
Operating Temperature
-40°C ~ 125°C (TA)
Grade
Automotive
Qualification
AEC-Q100
Features
-
Mounting Type
Surface Mount
Package / Case
6-UFDFN
Supplier Device Package
6-USON (1.45x1)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,58000 €0,58 €
100,41400 €4,14 €
250,37200 €9,30 €
1000,32540 €32,54 €
2500,30304 €75,76 €
5000,28960 €144,80 €
1.0000,28480 €284,80 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.0000,25981 €1.299,05 €
10.0000,25402 €2.540,20 €
15.0000,25112 €3.766,80 €
25.0000,24790 €6.197,50 €
Manufacturers Standard Package
Unit Price without VAT:0,58000 €
Unit Price with VAT:0,70180 €