Parametric Equivalent



TXU0101DCKR | |
|---|---|
DigiKey Part Number | 296-TXU0101DCKRTR-ND - Tape & Reel (TR) 296-TXU0101DCKRCT-ND - Cut Tape (CT) 296-TXU0101DCKRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TXU0101DCKR |
Description | IC XLTR VL UNIDIR SC-70-6 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Voltage Level Translator Unidirectional 1 Circuit 1 Channel 200Mbps SC-70-6 |
Datasheet | Datasheet |
EDA/CAD Models | TXU0101DCKR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Translator Type | Voltage Level | |
Channel Type | Unidirectional | |
Number of Circuits | 1 | |
Channels per Circuit | 1 | |
Voltage - VCCA | 1.08 V ~ 5.5 V | |
Voltage - VCCB | 1.08 V ~ 5.5 V | |
Input Signal | - | |
Output Signal | - | |
Output Type | Tri-State, Non-Inverted | |
Data Rate | 200Mbps | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 6-TSSOP, SC-88, SOT-363 | |
Supplier Device Package | SC-70-6 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,51000 € | 0,51 € |
| 10 | 0,35700 € | 3,57 € |
| 25 | 0,31960 € | 7,99 € |
| 100 | 0,27870 € | 27,87 € |
| 250 | 0,25912 € | 64,78 € |
| 500 | 0,24736 € | 123,68 € |
| 1.000 | 0,24149 € | 241,49 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,22567 € | 677,01 € |
| 6.000 | 0,21981 € | 1.318,86 € |
| 9.000 | 0,21687 € | 1.951,83 € |
| 15.000 | 0,21362 € | 3.204,30 € |
| 21.000 | 0,21172 € | 4.446,12 € |
| 30.000 | 0,20989 € | 6.296,70 € |
| Unit Price without VAT: | 0,51000 € |
|---|---|
| Unit Price with VAT: | 0,61710 € |











