Parametric Equivalent

TUSB1104RNQT | |
|---|---|
DigiKey Part Number | 296-TUSB1104RNQTTR-ND - Tape & Reel (TR) 296-TUSB1104RNQTCT-ND - Cut Tape (CT) 296-TUSB1104RNQTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TUSB1104RNQT |
Description | USB TYPE-C 10-GBPS 3.2 X2 ADAPTI |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Buffer, ReDriver 4 Channel 10Gbps 40-WQFN (6x4) |
Datasheet | Datasheet |
EDA/CAD Models | TUSB1104RNQT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Buffer, ReDriver | |
Applications | USB Type C | |
Input | Differential | |
Output | Differential | |
Data Rate (Max) | 10Gbps | |
Number of Channels | 4 | |
Delay Time | 0.3ns | |
Signal Conditioning | Input Equalization, Output De-Emphasis | |
Capacitance - Input | 10 pF | |
Voltage - Supply | 3V ~ 3.6V | |
Current - Supply | - | |
Operating Temperature | 0°C ~ 70°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 40-WFQFN Exposed Pad | |
Supplier Device Package | 40-WQFN (6x4) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,21000 € | 7,21 € |
| 10 | 5,58500 € | 55,85 € |
| 25 | 5,18120 € | 129,53 € |
| 100 | 4,73730 € | 473,73 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 4,52560 € | 1.131,40 € |
| 500 | 4,39800 € | 2.199,00 € |
| 750 | 4,33415 € | 3.250,61 € |
| 1.250 | 4,26334 € | 5.329,18 € |
| 1.750 | 4,22198 € | 7.388,47 € |
| Unit Price without VAT: | 7,21000 € |
|---|---|
| Unit Price with VAT: | 8,72410 € |


