
TS5A4596DBVR | |
|---|---|
DigiKey Part Number | 296-17709-2-ND - Tape & Reel (TR) 296-17709-1-ND - Cut Tape (CT) 296-17709-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TS5A4596DBVR |
Description | IC SWITCH SPST-NOX1 8OHM SOT23-5 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 1 Circuit IC Switch 1:1 8Ohm SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | TS5A4596DBVR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Circuit | SPST - NO | |
Multiplexer/Demultiplexer Circuit | 1:1 | |
Number of Circuits | 1 | |
On-State Resistance (Max) | 8Ohm | |
Channel-to-Channel Matching (ΔRon) | - | |
Voltage - Supply, Single (V+) | 2V ~ 5.5V | |
Voltage - Supply, Dual (V±) | - | |
Switch Time (Ton, Toff) (Max) | 17ns, 14ns | |
-3db Bandwidth | 450MHz | |
Charge Injection | 2pC | |
Channel Capacitance (CS(off), CD(off)) | 6.5pF, 6.5pF | |
Current - Leakage (IS(off)) (Max) | 500pA | |
Crosstalk | - | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,35000 € | 0,35 € |
| 10 | 0,24800 € | 2,48 € |
| 25 | 0,22080 € | 5,52 € |
| 100 | 0,19110 € | 19,11 € |
| 250 | 0,17700 € | 44,25 € |
| 500 | 0,16846 € | 84,23 € |
| 1.000 | 0,16142 € | 161,42 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,15273 € | 458,19 € |
| 6.000 | 0,14848 € | 890,88 € |
| 9.000 | 0,14635 € | 1.317,15 € |
| 15.000 | 0,14399 € | 2.159,85 € |
| 21.000 | 0,14261 € | 2.994,81 € |
| 30.000 | 0,14129 € | 4.238,70 € |
| Unit Price without VAT: | 0,35000 € |
|---|---|
| Unit Price with VAT: | 0,42350 € |


