TS3A5018PWRE4 is Discontinued and no longer carried by DigiKey.
Available Substitutes:

MFR Recommended


Texas Instruments
In Stock: 0
Unit Price: 0,63000 €
Datasheet

Similar


onsemi
In Stock: 0
Unit Price: 0,00000 €

Similar


onsemi
In Stock: 0
Unit Price: 0,00000 €

Similar


Diodes Incorporated
In Stock: 0
Unit Price: 1,00000 €
Datasheet

Similar


Diodes Incorporated
In Stock: 402
Unit Price: 1,00000 €
Datasheet
16-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TS3A5018PWRE4

DigiKey Part Number
TS3A5018PWRE4-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TS3A5018PWRE4
Description
IC SWITCH SPDT X 4 10OHM 16TSSOP
Customer Reference
Detailed Description
4 Circuit IC Switch 2:1 10Ohm 16-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
TS3A5018PWRE4 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Part Status
Discontinued at Digi-Key
Switch Circuit
SPDT
Multiplexer/Demultiplexer Circuit
2:1
Number of Circuits
4
On-State Resistance (Max)
10Ohm
Channel-to-Channel Matching (ΔRon)
300mOhm
Voltage - Supply, Single (V+)
1.65V ~ 3.6V
Voltage - Supply, Dual (V±)
-
Switch Time (Ton, Toff) (Max)
8ns, 6.5ns
-3db Bandwidth
300MHz
Charge Injection
2pC
Channel Capacitance (CS(off), CD(off))
4.5pF, 9pF
Current - Leakage (IS(off)) (Max)
100nA
Crosstalk
-48dB @ 10MHz
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
16-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
16-TSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey. View Substitutes
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.0000,27304 €546,08 €
4.0000,26545 €1.061,80 €
6.0000,26166 €1.569,96 €
10.0000,25745 €2.574,50 €
14.0000,25500 €3.570,00 €
20.0000,25263 €5.052,60 €
Manufacturers Standard Package
Unit Price without VAT:0,27304 €
Unit Price with VAT:0,33038 €