TPS92513HVDGQR is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Texas Instruments
In Stock: 0
Unit Price: 1,92000 €
Datasheet

Similar


Allegro MicroSystems
In Stock: 0
Unit Price: 0,75000 €
Datasheet

Similar


Diodes Incorporated
In Stock: 0
Unit Price: 1,23000 €

Similar


Diodes Incorporated
In Stock: 0
Unit Price: 0,51000 €
Datasheet

Similar


Diodes Incorporated
In Stock: 0
Unit Price: 0,42000 €
Datasheet

Similar


Infineon Technologies
In Stock: 0
Unit Price: 1,46000 €
Datasheet

Similar


STMicroelectronics
In Stock: 0
Unit Price: 2,24000 €
Datasheet

Similar


STMicroelectronics
In Stock: 0
Unit Price: 3,18000 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 91
Unit Price: 8,36000 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: 3,78504 €
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 0
Unit Price: 3,77530 €
Datasheet

Similar


Monolithic Power Systems Inc.
In Stock: 0
Unit Price: 1,05000 €
Datasheet

Similar


Monolithic Power Systems Inc.
In Stock: 0
Unit Price: 0,63169 €
Datasheet

Similar


Richtek USA Inc.
In Stock: 0
Unit Price: 0,00000 €
Datasheet
BQ24090DGQT
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TPS92513HVDGQR

DigiKey Part Number
296-47304-2-ND - Tape & Reel (TR)
296-47304-1-ND - Cut Tape (CT)
296-47304-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TPS92513HVDGQR
Description
IC LED DRVR RGLTR PWM 10HVSSOP
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
LED Driver IC 1 Output DC DC Regulator Step-Down (Buck) Analog, PWM Dimming 1.5A 10-HVSSOP
Datasheet
 Datasheet
EDA/CAD Models
TPS92513HVDGQR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
DC DC Regulator
Topology
Step-Down (Buck)
Internal Switch(s)
Yes
Number of Outputs
1
Voltage - Supply (Min)
4.5V
Voltage - Supply (Max)
60V
Voltage - Output
65V
Current - Output / Channel
1.5A
Frequency
100kHz ~ 2MHz
Dimming
Analog, PWM
Applications
Lighting
Operating Temperature
-40°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
10-PowerTFSOP, 10-MSOP (0.118", 3.00mm Width)
Supplier Device Package
10-HVSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,64000 €1,64 €
101,20300 €12,03 €
251,09600 €27,40 €
1000,97750 €97,75 €
2500,92092 €230,23 €
5000,88682 €443,41 €
1.0000,85878 €858,78 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.5000,82916 €2.072,90 €
5.0000,81131 €4.056,55 €
7.5000,80237 €6.017,78 €
Manufacturers Standard Package
Unit Price without VAT:1,64000 €
Unit Price with VAT:1,98440 €