

TPS92411DBVR | |
|---|---|
DigiKey Part Number | 296-48783-2-ND - Tape & Reel (TR) 296-48783-1-ND - Cut Tape (CT) 296-48783-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS92411DBVR |
Description | IC LED DRIVER OFFL SOT23-5 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | LED Driver IC 1 Output AC DC Offline Switcher Flyback, Step-Down (Buck), Step-Up (Boost) Dimming SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | TPS92411DBVR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | AC DC Offline Switcher | |
Topology | Flyback, Step-Down (Buck), Step-Up (Boost) | |
Internal Switch(s) | Yes | |
Number of Outputs | 1 | |
Voltage - Supply (Min) | 7.5V | |
Voltage - Supply (Max) | 100V | |
Voltage - Output | - | |
Current - Output / Channel | - | |
Frequency | - | |
Dimming | - | |
Applications | Lighting | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,48000 € | 0,48 € |
| 10 | 0,33700 € | 3,37 € |
| 25 | 0,30200 € | 7,55 € |
| 100 | 0,26300 € | 26,30 € |
| 250 | 0,24444 € | 61,11 € |
| 500 | 0,23322 € | 116,61 € |
| 1.000 | 0,22398 € | 223,98 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,21257 € | 637,71 € |
| 6.000 | 0,20699 € | 1.241,94 € |
| 9.000 | 0,20419 € | 1.837,71 € |
| 15.000 | 0,20109 € | 3.016,35 € |
| 21.000 | 0,19928 € | 4.184,88 € |
| 30.000 | 0,19754 € | 5.926,20 € |
| Unit Price without VAT: | 0,48000 € |
|---|---|
| Unit Price with VAT: | 0,58080 € |






