13-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TPS92410DR

DigiKey Part Number
296-TPS92410DRTR-ND - Tape & Reel (TR)
296-TPS92410DRCT-ND - Cut Tape (CT)
296-TPS92410DRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TPS92410DR
Description
IC LED DRIVER OFFL TRIAC 13SOIC
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
LED Driver IC 1 Output AC DC Offline Switcher Analog, TRIAC Dimming 13-SOIC
Datasheet
 Datasheet
EDA/CAD Models
TPS92410DR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
AC DC Offline Switcher
Topology
-
Internal Switch(s)
No
Number of Outputs
1
Voltage - Supply (Min)
9.5V
Voltage - Supply (Max)
450V
Voltage - Output
-
Current - Output / Channel
-
Frequency
-
Dimming
Analog, TRIAC
Applications
-
Operating Temperature
-40°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
14-SOIC (0.154", 3.90mm Width), 13 Leads
Supplier Device Package
13-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
Marketplace Stock: 248.600 View Now
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,26000 €1,26 €
100,92000 €9,20 €
250,83400 €20,85 €
1000,74020 €74,02 €
2500,69548 €173,87 €
5000,66852 €334,26 €
1.0000,64632 €646,32 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.5000,62288 €1.557,20 €
5.0000,60876 €3.043,80 €
7.5000,60169 €4.512,67 €
12.5000,59385 €7.423,12 €
Manufacturers Standard Package
Unit Price without VAT:1,26000 €
Unit Price with VAT:1,52460 €

Other Suppliers on DigiKey

248.600In Stock
Ships from Rochester Electronics, LLC