LM337IMP/NOPB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TPS7B8350QDCYRQ1

DigiKey Part Number
296-TPS7B8350QDCYRQ1TR-ND - Tape & Reel (TR)
296-TPS7B8350QDCYRQ1CT-ND - Cut Tape (CT)
296-TPS7B8350QDCYRQ1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TPS7B8350QDCYRQ1
Description
IC REG LINEAR 5V 150MA SOT-223-4
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 150mA SOT-223-4
Datasheet
 Datasheet
EDA/CAD Models
TPS7B8350QDCYRQ1 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
40V
Voltage - Output (Min/Fixed)
5V
Voltage - Output (Max)
-
Voltage Dropout (Max)
0.23V @ 150mA
Current - Output
Current - Quiescent (Iq)
35 µA
PSRR
55dB (1kHz)
Control Features
-
Protection Features
Over Current, Over Temperature, Under Voltage Lockout (UVLO)
Operating Temperature
-40°C ~ 150°C (TJ)
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Package / Case
TO-261-4, TO-261AA
Supplier Device Package
SOT-223-4
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.500
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,40000 €1,40 €
101,02200 €10,22 €
250,92920 €23,23 €
1000,82630 €82,63 €
2500,77728 €194,32 €
5000,74768 €373,84 €
1.0000,72332 €723,32 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.5000,69762 €1.744,05 €
5.0000,68212 €3.410,60 €
7.5000,67436 €5.057,70 €
12.5000,66576 €8.322,00 €
Manufacturers Standard Package
Unit Price without VAT:1,40000 €
Unit Price with VAT:1,69400 €