Parametric Equivalent
Similar


TPS7B8233QDRVRQ1 | |
|---|---|
DigiKey Part Number | 296-53594-2-ND - Tape & Reel (TR) 296-53594-1-ND - Cut Tape (CT) 296-53594-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS7B8233QDRVRQ1 |
Description | IC REG LINEAR 3.3V 300MA 6-WSON |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 300mA 6-WSON (2x2) |
Datasheet | Datasheet |
EDA/CAD Models | TPS7B8233QDRVRQ1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 40V | |
Voltage - Output (Min/Fixed) | 3.3V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 1.35V @ 300mA | |
Current - Output | ||
Current - Quiescent (Iq) | 3.5 µA | |
Current - Supply (Max) | 4.5 µA | |
PSRR | 60dB (100Hz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature, Short Circuit | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 6-WDFN Exposed Pad | |
Supplier Device Package | 6-WSON (2x2) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,54000 € | 1,54 € |
| 10 | 1,13200 € | 11,32 € |
| 25 | 1,02960 € | 25,74 € |
| 100 | 0,91740 € | 91,74 € |
| 250 | 0,86380 € | 215,95 € |
| 500 | 0,83152 € | 415,76 € |
| 1.000 | 0,80491 € | 804,91 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,77205 € | 2.316,15 € |
| 6.000 | 0,75598 € | 4.535,88 € |
| 9.000 | 0,74792 € | 6.731,28 € |
| Unit Price without VAT: | 1,54000 € |
|---|---|
| Unit Price with VAT: | 1,86340 € |










