Parametric Equivalent


TPS7B8133QDRVRQ1 | |
|---|---|
DigiKey Part Number | 296-53592-2-ND - Tape & Reel (TR) 296-53592-1-ND - Cut Tape (CT) 296-53592-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS7B8133QDRVRQ1 |
Description | IC REG LINEAR 3.3V 150MA 6-WSON |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 150mA 6-WSON (2x2) |
Datasheet | Datasheet |
EDA/CAD Models | TPS7B8133QDRVRQ1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 40V | |
Voltage - Output (Min/Fixed) | 3.3V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.675V @ 150mA | |
Current - Output | ||
Current - Quiescent (Iq) | 3.5 µA | |
Current - Supply (Max) | 4.5 µA | |
PSRR | 60dB (100Hz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature, Short Circuit, Under Voltage Lockout (UVLO) | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 6-WDFN Exposed Pad | |
Supplier Device Package | 6-WSON (2x2) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,37000 € | 1,37 € |
| 10 | 1,00500 € | 10,05 € |
| 25 | 0,91320 € | 22,83 € |
| 100 | 0,81160 € | 81,16 € |
| 250 | 0,76324 € | 190,81 € |
| 500 | 0,73408 € | 367,04 € |
| 1.000 | 0,71010 € | 710,10 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,68047 € | 2.041,41 € |
| 6.000 | 0,66598 € | 3.995,88 € |
| 9.000 | 0,65871 € | 5.928,39 € |
| Unit Price without VAT: | 1,37000 € |
|---|---|
| Unit Price with VAT: | 1,65770 € |









