Parametric Equivalent


TPS7A8300RGWR | |
|---|---|
DigiKey Part Number | 296-40982-2-ND - Tape & Reel (TR) 296-40982-1-ND - Cut Tape (CT) 296-40982-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS7A8300RGWR |
Description | IC REG LINEAR POS ADJ 2A 20-VQFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Adjustable/Programmable 1 Output 2A 20-VQFN (5x5) |
Datasheet | Datasheet |
EDA/CAD Models | TPS7A8300RGWR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 6.5V | |
Voltage - Output (Min/Fixed) | 0.8V | |
Voltage - Output (Max) | ||
Voltage Dropout (Max) | 0.2V @ 2A | |
Current - Output | ||
Current - Quiescent (Iq) | 4 mA | |
Current - Supply (Max) | 5 mA | |
PSRR | 40dB (1MHz) | |
Control Features | Enable, Power Good, Soft Start | |
Protection Features | Over Current, Over Temperature, Under Voltage Lockout (UVLO) | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 20-VQFN Exposed Pad | |
Supplier Device Package | 20-VQFN (5x5) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,45000 € | 5,45 € |
| 10 | 4,18300 € | 41,83 € |
| 25 | 3,86840 € | 96,71 € |
| 100 | 3,52140 € | 352,14 € |
| 250 | 3,35604 € | 839,01 € |
| 500 | 3,25640 € | 1.628,20 € |
| 1.000 | 3,17435 € | 3.174,35 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 3,07304 € | 9.219,12 € |
| Unit Price without VAT: | 5,45000 € |
|---|---|
| Unit Price with VAT: | 6,59450 € |








