Parametric Equivalent


TPS7A8300ARGWT | |
|---|---|
DigiKey Part Number | 296-48378-2-ND - Tape & Reel (TR) 296-48378-1-ND - Cut Tape (CT) 296-48378-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS7A8300ARGWT |
Description | IC REG LINEAR POS ADJ 2A 20-VQFN |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Adjustable/Programmable 1 Output 2A 20-VQFN (5x5) |
Datasheet | Datasheet |
EDA/CAD Models | TPS7A8300ARGWT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 6.5V | |
Voltage - Output (Min/Fixed) | 0.8V | |
Voltage - Output (Max) | ||
Voltage Dropout (Max) | 0.3V @ 2A | |
Current - Output | ||
Current - Quiescent (Iq) | 4 mA | |
Current - Supply (Max) | 5 mA | |
PSRR | 42dB ~ 25dB (10kHz ~ 500kHz) | |
Control Features | Enable, Power Good, Soft Start | |
Protection Features | Over Current, Over Temperature, Under Voltage Lockout (UVLO) | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 20-VQFN Exposed Pad | |
Supplier Device Package | 20-VQFN (5x5) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,63000 € | 4,63 € |
| 10 | 3,54000 € | 35,40 € |
| 25 | 3,26640 € | 81,66 € |
| 100 | 2,96590 € | 296,59 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 2,82264 € | 705,66 € |
| 500 | 2,73626 € | 1.368,13 € |
| 750 | 2,69301 € | 2.019,76 € |
| 1.250 | 2,64507 € | 3.306,34 € |
| 1.750 | 2,61706 € | 4.579,85 € |
| 2.500 | 2,59011 € | 6.475,28 € |
| Unit Price without VAT: | 4,63000 € |
|---|---|
| Unit Price with VAT: | 5,60230 € |



