Parametric Equivalent


TPS7A7300RGWR | |
|---|---|
DigiKey Part Number | 296-36861-2-ND - Tape & Reel (TR) 296-36861-1-ND - Cut Tape (CT) 296-36861-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS7A7300RGWR |
Description | IC REG LINEAR POS ADJ 3A 20-VQFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Adjustable (Fixed) 1 Output 3A 20-VQFN (5x5) |
Datasheet | Datasheet |
EDA/CAD Models | TPS7A7300RGWR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 6.5V | |
Voltage - Output (Min/Fixed) | 0.9V | |
Voltage - Output (Max) | ||
Voltage Dropout (Max) | 0.7V @ 3A | |
Current - Output | ||
Current - Quiescent (Iq) | 4 mA | |
PSRR | - | |
Control Features | Enable, Power Good, Soft Start | |
Protection Features | Over Current, Over Temperature, Under Voltage Lockout (UVLO) | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 20-VQFN Exposed Pad | |
Supplier Device Package | 20-VQFN (5x5) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,69000 € | 3,69 € |
| 10 | 2,79400 € | 27,94 € |
| 25 | 2,57080 € | 64,27 € |
| 100 | 2,32570 € | 232,57 € |
| 250 | 2,20872 € | 552,18 € |
| 500 | 2,13822 € | 1.069,11 € |
| 1.000 | 2,08017 € | 2.080,17 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 1,85499 € | 5.564,97 € |
| Unit Price without VAT: | 3,69000 € |
|---|---|
| Unit Price with VAT: | 4,46490 € |











