Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Similar


TPS7A5301RPSR | |
|---|---|
DigiKey Part Number | 296-TPS7A5301RPSRTR-ND - Tape & Reel (TR) 296-TPS7A5301RPSRCT-ND - Cut Tape (CT) 296-TPS7A5301RPSRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS7A5301RPSR |
Description | IC REG LIN POS ADJ 4A 12-VQFN-HR |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Adjustable 1 Output 4A 12-VQFN-HR (2.2x2.5) |
Datasheet | Datasheet |
EDA/CAD Models | TPS7A5301RPSR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 6.5V | |
Voltage - Output (Min/Fixed) | 0.8V | |
Voltage - Output (Max) | ||
Voltage Dropout (Max) | 0.375V @ 3A | |
Current - Output | ||
Current - Quiescent (Iq) | 4 mA | |
Current - Supply (Max) | 5.5 mA | |
PSRR | 35dB ~ 44dB (10kHz ~ 500kHz) | |
Control Features | Enable, Power Good, Soft Start | |
Protection Features | Over Current, Over Temperature, Under Voltage Lockout (UVLO) | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 12-VFQFN | |
Supplier Device Package | 12-VQFN-HR (2.2x2.5) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,02000 € | 3,02 € |
| 10 | 2,27500 € | 22,75 € |
| 25 | 2,08760 € | 52,19 € |
| 100 | 1,88210 € | 188,21 € |
| 250 | 1,78412 € | 446,03 € |
| 500 | 1,72508 € | 862,54 € |
| 1.000 | 1,67643 € | 1.676,43 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 1,59696 € | 4.790,88 € |
| Unit Price without VAT: | 3,02000 € |
|---|---|
| Unit Price with VAT: | 3,65420 € |











