Parametric Equivalent
Similar



TPS7A0533PDBVT | |
|---|---|
DigiKey Part Number  | 296-50256-2-ND - Tape & Reel (TR) 296-50256-1-ND - Cut Tape (CT) 296-50256-6-ND - Digi-Reel®  | 
Manufacturer  | |
Manufacturer Product Number  | TPS7A0533PDBVT  | 
Description  | IC REG LINEAR 3.3V 200MA SOT23-5  | 
Manufacturer Standard Lead Time  | 6 Weeks  | 
Customer Reference  | |
Detailed Description  | Linear Voltage Regulator IC Positive Fixed 1 Output 200mA SOT-23-5  | 
Datasheet  | Datasheet | 
EDA/CAD Models  | TPS7A0533PDBVT Models | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Mfr  | ||
Series  | -  | |
Packaging  | Tape & Reel (TR) Cut Tape (CT) Digi-Reel®  | |
Part Status  | Active  | |
Output Configuration  | ||
Output Type  | ||
Number of Regulators  | 1  | |
Voltage - Input (Max)  | 5.5V  | |
Voltage - Output (Min/Fixed)  | 3.3V  | |
Voltage - Output (Max)  | -  | |
Voltage Dropout (Max)  | 0.235V @ 200mA  | |
Current - Output  | ||
Current - Quiescent (Iq)  | 3 µA  | |
PSRR  | 40dB (1kHz ~ 1MHz)  | |
Control Features  | Enable  | |
Protection Features  | Over Current, Over Temperature, Under Voltage Lockout (UVLO)  | |
Operating Temperature  | -40°C ~ 125°C (TJ)  | |
Mounting Type  | Surface Mount  | |
Package / Case  | SC-74A, SOT-753  | |
Supplier Device Package  | SOT-23-5  | |
Base Product Number  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | 0,98000 € | 0,98 € | 
| 10 | 0,70900 € | 7,09 € | 
| 25 | 0,64120 € | 16,03 € | 
| 100 | 0,56640 € | 56,64 € | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 250 | 0,53072 € | 132,68 € | 
| 500 | 0,50920 € | 254,60 € | 
| 750 | 0,49841 € | 373,81 € | 
| 1.250 | 0,48648 € | 608,10 € | 
| 1.750 | 0,47950 € | 839,12 € | 
| 2.500 | 0,47280 € | 1.182,00 € | 
| 6.250 | 0,45835 € | 2.864,69 € | 
| 12.500 | 0,44964 € | 5.620,50 € | 
| Unit Price without VAT: | 0,98000 € | 
|---|---|
| Unit Price with VAT: | 1,18580 € | 



