TPS7A0530PYKAR is out of stock and can be placed on backorder.
Available Substitutes:

Similar


Richtek USA Inc.
In Stock: 68
Unit Price: 0,35000 €
Datasheet
LP5910-1.825YKAR
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
LP5910-1.825YKAR

TPS7A0530PYKAR

DigiKey Part Number
296-TPS7A0530PYKARTR-ND - Tape & Reel (TR)
296-TPS7A0530PYKARCT-ND - Cut Tape (CT)
296-TPS7A0530PYKARDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TPS7A0530PYKAR
Description
IC REG LINEAR 3V 200MA 4-DSBGA
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 200mA 4-DSBGA
Datasheet
 Datasheet
EDA/CAD Models
TPS7A0530PYKAR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
5.5V
Voltage - Output (Min/Fixed)
3V
Voltage - Output (Max)
-
Voltage Dropout (Max)
0.308V @ 200mA
Current - Output
Current - Quiescent (Iq)
3 µA
PSRR
40dB (1kHz ~ 1MHz)
Control Features
Enable
Protection Features
Over Current, Over Temperature, Under Voltage Lockout (UVLO)
Operating Temperature
-40°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
4-XFBGA, DSBGA
Supplier Device Package
4-DSBGA
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,28000 €0,28 €
100,19500 €1,95 €
250,17240 €4,31 €
1000,14870 €14,87 €
2500,13732 €34,33 €
5000,13042 €65,21 €
1.0000,12475 €124,75 €
2.5000,11876 €296,90 €
5.0000,11515 €575,75 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
12.0000,09177 €1.101,24 €
24.0000,08979 €2.154,96 €
36.0000,08880 €3.196,80 €
60.0000,08770 €5.262,00 €
84.0000,08705 €7.312,20 €
Manufacturers Standard Package
Unit Price without VAT:0,28000 €
Unit Price with VAT:0,33880 €