Parametric Equivalent
Similar


TPS7A0528PDQNR | |
|---|---|
DigiKey Part Number | 296-TPS7A0528PDQNRTR-ND - Tape & Reel (TR) 296-TPS7A0528PDQNRCT-ND - Cut Tape (CT) 296-TPS7A0528PDQNRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS7A0528PDQNR |
Description | IC REG LINEAR 2.8V 200MA 4-X2SON |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 200mA 4-X2SON (1x1) |
Datasheet | Datasheet |
EDA/CAD Models | TPS7A0528PDQNR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | 2.8V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.308V @ 200mA | |
Current - Output | ||
Current - Quiescent (Iq) | 3 µA | |
PSRR | 40dB (1kHz ~ 1MHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature, Under Voltage Lockout (UVLO) | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 4-XDFN Exposed Pad | |
Supplier Device Package | 4-X2SON (1x1) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,29000 € | 0,29 € |
| 10 | 0,20400 € | 2,04 € |
| 25 | 0,18120 € | 4,53 € |
| 100 | 0,15610 € | 15,61 € |
| 250 | 0,14420 € | 36,05 € |
| 500 | 0,13700 € | 68,50 € |
| 1.000 | 0,13110 € | 131,10 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,10318 € | 309,54 € |
| 6.000 | 0,10011 € | 600,66 € |
| 9.000 | 0,09857 € | 887,13 € |
| 15.000 | 0,09686 € | 1.452,90 € |
| 21.000 | 0,09587 € | 2.013,27 € |
| 30.000 | 0,09491 € | 2.847,30 € |
| 75.000 | 0,09284 € | 6.963,00 € |
| Unit Price without VAT: | 0,29000 € |
|---|---|
| Unit Price with VAT: | 0,35090 € |



