Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent


TPS7A03185PDQNR | |
|---|---|
DigiKey Part Number | 296-TPS7A03185PDQNRTR-ND - Tape & Reel (TR) 296-TPS7A03185PDQNRCT-ND - Cut Tape (CT) 296-TPS7A03185PDQNRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS7A03185PDQNR |
Description | IC REG LINEAR 1.8V 200MA 4-X2SON |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 200mA 4-X2SON (1x1) |
Datasheet | Datasheet |
EDA/CAD Models | TPS7A03185PDQNR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 6V | |
Voltage - Output (Min/Fixed) | 1.8V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.45V @ 200mA | |
Current - Output | ||
Current - Quiescent (Iq) | 300 nA | |
PSRR | 55dB (1kHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature, Under Voltage Lockout (UVLO) | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 4-XDFN Exposed Pad | |
Supplier Device Package | 4-X2SON (1x1) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,42000 € | 0,42 € |
| 10 | 0,29500 € | 2,95 € |
| 25 | 0,26320 € | 6,58 € |
| 100 | 0,22870 € | 22,87 € |
| 250 | 0,21220 € | 53,05 € |
| 500 | 0,20224 € | 101,12 € |
| 1.000 | 0,19403 € | 194,03 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,18391 € | 551,73 € |
| 6.000 | 0,17896 € | 1.073,76 € |
| 9.000 | 0,17648 € | 1.588,32 € |
| 15.000 | 0,17373 € | 2.605,95 € |
| 21.000 | 0,17212 € | 3.614,52 € |
| 30.000 | 0,17057 € | 5.117,10 € |
| Unit Price without VAT: | 0,42000 € |
|---|---|
| Unit Price with VAT: | 0,50820 € |



