Parametric Equivalent
Parametric Equivalent

TPS7A0312PYCHR | |
|---|---|
DigiKey Part Number | 296-TPS7A0312PYCHRTR-ND - Tape & Reel (TR) 296-TPS7A0312PYCHRCT-ND - Cut Tape (CT) 296-TPS7A0312PYCHRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS7A0312PYCHR |
Description | IC REG LINEAR 1.2V 200MA 4-DSBGA |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 200mA 4-DSBGA (0.64x0.64) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 6V | |
Voltage - Output (Min/Fixed) | 1.2V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.7V @ 200mA | |
Current - Output | ||
Current - Quiescent (Iq) | 300 nA | |
PSRR | 55dB (1kHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature, Under Voltage Lockout (UVLO) | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 4-XFBGA, DSBGA | |
Supplier Device Package | 4-DSBGA (0.64x0.64) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,41000 € | 0,41 € |
| 10 | 0,28600 € | 2,86 € |
| 25 | 0,25520 € | 6,38 € |
| 100 | 0,22150 € | 22,15 € |
| 250 | 0,20544 € | 51,36 € |
| 500 | 0,19574 € | 97,87 € |
| 1.000 | 0,18778 € | 187,78 € |
| 2.500 | 0,17936 € | 448,40 € |
| 5.000 | 0,17428 € | 871,40 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 12.000 | 0,16914 € | 2.029,68 € |
| 24.000 | 0,16587 € | 3.980,88 € |
| 36.000 | 0,16424 € | 5.912,64 € |
| Unit Price without VAT: | 0,41000 € |
|---|---|
| Unit Price with VAT: | 0,49610 € |



