

TPS780300250DRVT | |
|---|---|
DigiKey Part Number | 296-41868-2-ND - Tape & Reel (TR) 296-41868-1-ND - Cut Tape (CT) 296-41868-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS780300250DRVT |
Description | IC REG LIN 3V/2.5V 150MA 6-WSON |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 150mA 6-WSON (2x2) |
Datasheet | Datasheet |
EDA/CAD Models | TPS780300250DRVT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | 3V, 2.5V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.25V @ 250mA, 0.25V @ 250mA | |
Current - Output | ||
Current - Quiescent (Iq) | 800 nA | |
Current - Supply (Max) | 5 µA | |
PSRR | 40dB ~ 15dB (10Hz ~ 1kHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature, Reverse Polarity | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 6-WDFN Exposed Pad | |
Supplier Device Package | 6-WSON (2x2) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,11000 € | 1,11 € |
| 10 | 0,80300 € | 8,03 € |
| 25 | 0,72760 € | 18,19 € |
| 100 | 0,64400 € | 64,40 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 0,55012 € | 137,53 € |
| 500 | 0,52794 € | 263,97 € |
| 750 | 0,51684 € | 387,63 € |
| 1.250 | 0,50454 € | 630,67 € |
| 1.750 | 0,49735 € | 870,36 € |
| 2.500 | 0,49044 € | 1.226,10 € |
| 6.250 | 0,47554 € | 2.972,12 € |
| 12.500 | 0,46657 € | 5.832,12 € |
| Unit Price without VAT: | 1,11000 € |
|---|---|
| Unit Price with VAT: | 1,34310 € |


