MFR Recommended
Parametric Equivalent
Parametric Equivalent
Similar
Similar
Similar


TPS73101DBVTG4 | |
|---|---|
DigiKey Part Number | 296-36010-2-ND - Tape & Reel (TR) 296-36010-1-ND - Cut Tape (CT) 296-36010-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS73101DBVTG4 |
Description | IC REG LIN POS ADJ 150MA SOT23-5 |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Adjustable 1 Output 150mA SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | TPS73101DBVTG4 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Discontinued at Digi-Key | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | 1.2V | |
Voltage - Output (Max) | ||
Voltage Dropout (Max) | 0.1V @ 150mA | |
Current - Output | ||
Current - Quiescent (Iq) | 550 µA | |
Current - Supply (Max) | 750 µA | |
PSRR | 58dB ~ 37dB (100Hz ~ 10kHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature, Short Circuit, Reverse Polarity | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,18000 € | 1,18 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 750 | 0,60743 € | 455,57 € |
| 1.250 | 0,59337 € | 741,71 € |
| 1.750 | 0,58515 € | 1.024,01 € |
| 2.500 | 0,57725 € | 1.443,12 € |
| 6.250 | 0,56023 € | 3.501,44 € |
| 12.500 | 0,54997 € | 6.874,62 € |
| Unit Price without VAT: | 1,18000 € |
|---|---|
| Unit Price with VAT: | 1,42780 € |



