Parametric Equivalent


TPS71825-12DRVT | |
|---|---|
DigiKey Part Number | 296-24393-2-ND - Tape & Reel (TR) 296-24393-1-ND - Cut Tape (CT) 296-24393-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS71825-12DRVT |
Description | IC REG LIN 2.5/1.2V 200MA 6-WSON |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 2 Output 200mA 6-WSON (2x2) |
Datasheet | Datasheet |
EDA/CAD Models | TPS71825-12DRVT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 2 | |
Voltage - Input (Max) | 6.5V | |
Voltage - Output (Min/Fixed) | 2.5V, 1.2V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | - | |
Current - Output | ||
Current - Quiescent (Iq) | 160 µA | |
Current - Supply (Max) | 250 µA | |
PSRR | 63dB ~ 44dB (100Hz ~ 1MHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature, Under Voltage Lockout (UVLO) | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 6-WDFN Exposed Pad | |
Supplier Device Package | 6-WSON (2x2) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,00000 € | 2,00 € |
| 10 | 1,48100 € | 14,81 € |
| 25 | 1,35120 € | 33,78 € |
| 100 | 1,20940 € | 120,94 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 1,14180 € | 285,45 € |
| 500 | 1,10104 € | 550,52 € |
| 750 | 1,08063 € | 810,47 € |
| 1.250 | 1,05799 € | 1.322,49 € |
| 1.750 | 1,04477 € | 1.828,35 € |
| 2.500 | 1,03205 € | 2.580,12 € |
| 6.250 | 1,00467 € | 6.279,19 € |
| Unit Price without VAT: | 2,00000 € |
|---|---|
| Unit Price with VAT: | 2,42000 € |


