TPS71701DCKRG4 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Texas Instruments
In Stock: 0
Unit Price: 0,99000 €
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 0
Unit Price: 1,13000 €
Datasheet

Similar


STMicroelectronics
In Stock: 2.810
Unit Price: 0,54000 €
Datasheet

Similar


STMicroelectronics
In Stock: 0
Unit Price: 0,78000 €
Datasheet
SC70-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
SC70-5

TPS71701DCKRG4

DigiKey Part Number
TPS71701DCKRG4-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TPS71701DCKRG4
Description
IC REG LIN POS ADJ 150MA SC-70-5
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Adjustable 1 Output 150mA SC-70-5
Datasheet
 Datasheet
EDA/CAD Models
TPS71701DCKRG4 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
6.5V
Voltage - Output (Min/Fixed)
0.9V
Voltage - Output (Max)
Voltage Dropout (Max)
0.3V @ 150mA
Current - Output
Current - Quiescent (Iq)
80 µA
Current - Supply (Max)
100 µA
PSRR
70dB ~ 45dB (100Hz ~ 1MHz)
Control Features
Enable
Protection Features
Over Current, Over Temperature, Reverse Polarity, Under Voltage Lockout (UVLO)
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
5-TSSOP, SC-70-5, SOT-353
Supplier Device Package
SC-70-5
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes