MFR Recommended
Parametric Equivalent


TPS71433DRVR | |
|---|---|
DigiKey Part Number | 296-TPS71433DRVRTR-ND - Tape & Reel (TR) 296-TPS71433DRVRCT-ND - Cut Tape (CT) 296-TPS71433DRVRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS71433DRVR |
Description | IC REG LINEAR 3.3V 80MA 6-WSON |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 80mA 6-WSON (2x2) |
Datasheet | Datasheet |
EDA/CAD Models | TPS71433DRVR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 10V | |
Voltage - Output (Min/Fixed) | 3.3V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 1.3V @ 80mA | |
Current - Output | ||
Current - Quiescent (Iq) | 4.2 µA | |
Current - Supply (Max) | 7.4 µA | |
PSRR | 59dB ~ 54dB (120Hz) | |
Control Features | Current Limit | |
Protection Features | Over Current | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 6-WDFN Exposed Pad | |
Supplier Device Package | 6-WSON (2x2) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,86000 € | 0,86 € |
| 10 | 0,61400 € | 6,14 € |
| 25 | 0,55400 € | 13,85 € |
| 100 | 0,48820 € | 48,82 € |
| 250 | 0,45668 € | 114,17 € |
| 500 | 0,43772 € | 218,86 € |
| 1.000 | 0,42211 € | 422,11 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,40283 € | 1.208,49 € |
| 6.000 | 0,39339 € | 2.360,34 € |
| 9.000 | 0,38866 € | 3.497,94 € |
| 15.000 | 0,38343 € | 5.751,45 € |
| 21.000 | 0,38037 € | 7.987,77 € |
| Unit Price without VAT: | 0,86000 € |
|---|---|
| Unit Price with VAT: | 1,04060 € |


