TPS77825PWP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TPS61193PWPR

DigiKey Part Number
296-47296-2-ND - Tape & Reel (TR)
296-47296-1-ND - Cut Tape (CT)
296-47296-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TPS61193PWPR
Description
IC LED DRVR RGLTR PWM 20HTSSOP
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
LED Driver IC 3 Output DC DC Regulator SEPIC, Step-Up (Boost) PWM Dimming 100mA 20-HTSSOP
Datasheet
 Datasheet
EDA/CAD Models
TPS61193PWPR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
DC DC Regulator
Topology
SEPIC, Step-Up (Boost)
Internal Switch(s)
Yes
Number of Outputs
3
Voltage - Supply (Min)
4.5V
Voltage - Supply (Max)
45V
Voltage - Output
45V
Current - Output / Channel
100mA
Frequency
300kHz ~ 2.2MHz
Dimming
PWM
Applications
Backlight
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Package / Case
20-PowerTSSOP (0.173", 4.40mm Width)
Supplier Device Package
20-HTSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 50
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,84000 €1,84 €
101,36400 €13,64 €
251,24400 €31,10 €
1001,11160 €111,16 €
2501,04860 €262,15 €
5001,01062 €505,31 €
1.0000,97937 €979,37 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.0000,95364 €1.907,28 €
4.0000,93246 €3.729,84 €
6.0000,92186 €5.531,16 €
Manufacturers Standard Package
Unit Price without VAT:1,84000 €
Unit Price with VAT:2,22640 €