
TPS61177RGRR | |
|---|---|
DigiKey Part Number | 296-40823-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TPS61177RGRR |
Description | IC LED DRV RGLTR PWM 30MA 20VQFN |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | LED Driver IC 6 Output DC DC Regulator Step-Up (Boost) Analog, PWM Dimming 30mA 20-VQFN (3.5x3.5) |
Datasheet | Datasheet |
EDA/CAD Models | TPS61177RGRR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | DC DC Regulator | |
Topology | Step-Up (Boost) | |
Internal Switch(s) | Yes | |
Number of Outputs | 6 | |
Voltage - Supply (Min) | 2.5V | |
Voltage - Supply (Max) | 24V | |
Voltage - Output | 39V | |
Current - Output / Channel | 30mA | |
Frequency | 1.25MHz | |
Dimming | Analog, PWM | |
Applications | Backlight | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 20-VFQFN Exposed Pad | |
Supplier Device Package | 20-VQFN (3.5x3.5) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 1,02487 € | 3.074,61 € |
| 6.000 | 1,00461 € | 6.027,66 € |
| Unit Price without VAT: | 1,02487 € |
|---|---|
| Unit Price with VAT: | 1,24009 € |

