
TPS552882QRPMRQ1 | |
|---|---|
DigiKey Part Number | 296-TPS552882QRPMRQ1TR-ND - Tape & Reel (TR) 296-TPS552882QRPMRQ1CT-ND - Cut Tape (CT) 296-TPS552882QRPMRQ1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS552882QRPMRQ1 |
Description | IC REG BUCK BOOST ADJ 16A 26VQFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buck-Boost Switching Regulator IC Positive Adjustable 0.8V 1 Output 16A 26-PowerVFQFN |
Datasheet | Datasheet |
EDA/CAD Models | TPS552882QRPMRQ1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Up/Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 2.7V | |
Voltage - Input (Max) | 36V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 22V | |
Current - Output | ||
Frequency - Switching | 200kHz ~ 2.2MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 26-VQFN-HR (4x3.5) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,81000 € | 6,81 € |
| 10 | 5,27500 € | 52,75 € |
| 25 | 4,88960 € | 122,24 € |
| 100 | 4,46670 € | 446,67 € |
| 250 | 4,26520 € | 1.066,30 € |
| 500 | 4,14370 € | 2.071,85 € |
| 1.000 | 4,04369 € | 4.043,69 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 3,92021 € | 11.760,63 € |
| Unit Price without VAT: | 6,81000 € |
|---|---|
| Unit Price with VAT: | 8,24010 € |









