Parametric Equivalent
Parametric Equivalent

TPS40170QRGYRQ1 | |
|---|---|
DigiKey Part Number | 296-36794-2-ND - Tape & Reel (TR) 296-36794-1-ND - Cut Tape (CT) 296-36794-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS40170QRGYRQ1 |
Description | IC REG CTRLR BUCK 20VQFN |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Buck Regulator Positive Output Step-Down DC-DC Controller IC 20-VQFN (3.5x4.5) |
Datasheet | Datasheet |
EDA/CAD Models | TPS40170QRGYRQ1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Type | Transistor Driver | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | Buck | |
Number of Outputs | 1 | |
Output Phases | 1 | |
Voltage - Supply (Vcc/Vdd) | 4.5V ~ 60V | |
Frequency - Switching | 100kHz ~ 600kHz | |
Duty Cycle (Max) | 95% | |
Synchronous Rectifier | Yes | |
Clock Sync | Yes | |
Serial Interfaces | - | |
Control Features | Current Limit, Enable, Frequency Control, Power Good, Soft Start, Tracking | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 20-VFQFN Exposed Pad | |
Supplier Device Package | 20-VQFN (3.5x4.5) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,04000 € | 6,04 € |
| 10 | 4,65900 € | 46,59 € |
| 25 | 4,31320 € | 107,83 € |
| 100 | 3,93280 € | 393,28 € |
| 250 | 3,75148 € | 937,87 € |
| 500 | 3,64218 € | 1.821,09 € |
| 1.000 | 3,55224 € | 3.552,24 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 3,44117 € | 10.323,51 € |
| Unit Price without VAT: | 6,04000 € |
|---|---|
| Unit Price with VAT: | 7,30840 € |

















