Parametric Equivalent



TPS3840DL31DBVRQ1 | |
|---|---|
DigiKey Part Number | 296-TPS3840DL31DBVRQ1TR-ND - Tape & Reel (TR) 296-TPS3840DL31DBVRQ1CT-ND - Cut Tape (CT) 296-TPS3840DL31DBVRQ1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS3840DL31DBVRQ1 |
Description | IC SUPERVISOR 1 CHANNEL SOT23-5 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Supervisor Open Drain or Open Collector 1 Channel SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | TPS3840DL31DBVRQ1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Simple Reset/Power-On Reset | |
Number of Voltages Monitored | 1 | |
Voltage - Threshold | 3.1V | |
Output | Open Drain or Open Collector | |
Reset | Active Low | |
Reset Timeout | 619ms Typical | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,89000 € | 0,89 € |
| 10 | 0,64600 € | 6,46 € |
| 25 | 0,58320 € | 14,58 € |
| 100 | 0,51430 € | 51,43 € |
| 250 | 0,48140 € | 120,35 € |
| 500 | 0,46158 € | 230,79 € |
| 1.000 | 0,44528 € | 445,28 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,42511 € | 1.275,33 € |
| 6.000 | 0,41525 € | 2.491,50 € |
| 9.000 | 0,41031 € | 3.692,79 € |
| 15.000 | 0,40484 € | 6.072,60 € |
| 21.000 | 0,40164 € | 8.434,44 € |
| Unit Price without VAT: | 0,89000 € |
|---|---|
| Unit Price with VAT: | 1,07690 € |











