
TPS3839L30DQNR | |
|---|---|
DigiKey Part Number | 296-35535-2-ND - Tape & Reel (TR) 296-35535-1-ND - Cut Tape (CT) 296-35535-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS3839L30DQNR |
Description | IC SUPERVISOR 1 CHANNEL 4X2SON |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Supervisor Push-Pull, Totem Pole 1 Channel 4-X2SON (1x1) |
Datasheet | Datasheet |
EDA/CAD Models | TPS3839L30DQNR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Simple Reset/Power-On Reset | |
Number of Voltages Monitored | 1 | |
Voltage - Threshold | 2.63V | |
Output | Push-Pull, Totem Pole | |
Reset | Active Low | |
Reset Timeout | 120ms Minimum | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 4-XDFN Exposed Pad | |
Supplier Device Package | 4-X2SON (1x1) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,67000 € | 0,67 € |
| 10 | 0,47700 € | 4,77 € |
| 25 | 0,42840 € | 10,71 € |
| 100 | 0,37580 € | 37,58 € |
| 250 | 0,35060 € | 87,65 € |
| 500 | 0,33542 € | 167,71 € |
| 1.000 | 0,32291 € | 322,91 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,30746 € | 922,38 € |
| 6.000 | 0,29990 € | 1.799,40 € |
| 9.000 | 0,29612 € | 2.665,08 € |
| 15.000 | 0,29192 € | 4.378,80 € |
| 21.000 | 0,28947 € | 6.078,87 € |
| Unit Price without VAT: | 0,67000 € |
|---|---|
| Unit Price with VAT: | 0,81070 € |

