Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

TPS3839G33DQNT | |
|---|---|
DigiKey Part Number | 296-TPS3839G33DQNTTR-ND - Tape & Reel (TR) 296-TPS3839G33DQNTCT-ND - Cut Tape (CT) 296-TPS3839G33DQNTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS3839G33DQNT |
Description | IC SUPERVISOR 1 CHANNEL 4X2SON |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Supervisor Push-Pull, Totem Pole 1 Channel 4-X2SON (1x1) |
Datasheet | Datasheet |
EDA/CAD Models | TPS3839G33DQNT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Simple Reset/Power-On Reset | |
Number of Voltages Monitored | 1 | |
Voltage - Threshold | 3.08V | |
Output | Push-Pull, Totem Pole | |
Reset | Active Low | |
Reset Timeout | 120ms Minimum | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 4-XDFN Exposed Pad | |
Supplier Device Package | 4-X2SON (1x1) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,89000 € | 0,89 € |
| 10 | 0,64400 € | 6,44 € |
| 25 | 0,58160 € | 14,54 € |
| 100 | 0,51290 € | 51,29 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 0,48012 € | 120,03 € |
| 500 | 0,46032 € | 230,16 € |
| 750 | 0,45043 € | 337,82 € |
| 1.250 | 0,43946 € | 549,33 € |
| 1.750 | 0,43303 € | 757,80 € |
| 2.500 | 0,42686 € | 1.067,15 € |
| 6.250 | 0,41358 € | 2.584,88 € |
| 12.500 | 0,40557 € | 5.069,62 € |
| Unit Price without VAT: | 0,89000 € |
|---|---|
| Unit Price with VAT: | 1,07690 € |


