TPS3805H33DCKR is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Texas Instruments
In Stock: 0
Unit Price: 0,59447 €
Datasheet
SC70-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TPS3805H33DCKR

DigiKey Part Number
296-13407-2-ND - Tape & Reel (TR)
296-13407-1-ND - Cut Tape (CT)
296-13407-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TPS3805H33DCKR
Description
IC SUPERVISOR 2 CHANNEL SC70-5
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Supervisor Push-Pull, Totem Pole 2 Channel SC-70-5
Datasheet
 Datasheet
EDA/CAD Models
TPS3805H33DCKR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
DigiKey Programmable
Not Verified
Type
Multi-Voltage Supervisor
Number of Voltages Monitored
2
Voltage - Threshold
3.05V, Adj
Output
Push-Pull, Totem Pole
Reset
Active Low
Reset Timeout
5µs Typical Propagation Delay
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
5-TSSOP, SC-70-5, SOT-353
Supplier Device Package
SC-70-5
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,06000 €1,06 €
100,77400 €7,74 €
250,70040 €17,51 €
1000,61960 €61,96 €
2500,58112 €145,28 €
5000,55790 €278,95 €
1.0000,53879 €538,79 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,51520 €1.545,60 €
6.0000,50365 €3.021,90 €
9.0000,49787 €4.480,83 €
15.0000,49146 €7.371,90 €
Manufacturers Standard Package
Unit Price without VAT:1,06000 €
Unit Price with VAT:1,28260 €