Parametric Equivalent

TPS37A010122DSKR | |
|---|---|
DigiKey Part Number | 296-TPS37A010122DSKRTR-ND - Tape & Reel (TR) 296-TPS37A010122DSKRCT-ND - Cut Tape (CT) 296-TPS37A010122DSKRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS37A010122DSKR |
Description | 65-V WINDOW SUPERVISOR WITH ULTR |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Supervisor Open Drain or Open Collector 2 Channel 10-WSON (2.5x2.5) |
Datasheet | Datasheet |
EDA/CAD Models | TPS37A010122DSKR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Voltage Detector | |
Number of Voltages Monitored | 2 | |
Voltage - Threshold | 0.8V, 0.8V | |
Output | Open Drain or Open Collector | |
Reset | Active Low | |
Reset Timeout | 100µs Maximum | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 10-WFDFN Exposed Pad | |
Supplier Device Package | 10-WSON (2.5x2.5) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,84000 € | 2,84 € |
| 10 | 2,13400 € | 21,34 € |
| 25 | 1,95760 € | 48,94 € |
| 100 | 1,76290 € | 176,29 € |
| 250 | 1,67008 € | 417,52 € |
| 500 | 1,61412 € | 807,06 € |
| 1.000 | 1,56810 € | 1.568,10 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 1,30862 € | 3.925,86 € |
| 6.000 | 1,28388 € | 7.703,28 € |
| Unit Price without VAT: | 2,84000 € |
|---|---|
| Unit Price with VAT: | 3,43640 € |


