Parametric Equivalent

TPS3710DSET | |
|---|---|
DigiKey Part Number | 296-43177-2-ND - Tape & Reel (TR) 296-43177-1-ND - Cut Tape (CT) 296-43177-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS3710DSET |
Description | IC SUPERVISOR 1 CHANNEL 6WSON |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Supervisor Open Drain or Open Collector 1 Channel 6-WSON (1.5x1.5) |
Datasheet | Datasheet |
EDA/CAD Models | TPS3710DSET Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Voltage Detector | |
Number of Voltages Monitored | 1 | |
Voltage - Threshold | Adjustable/Selectable | |
Output | Open Drain or Open Collector | |
Reset | Active Low | |
Reset Timeout | 0ms Typical | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 6-WFDFN | |
Supplier Device Package | 6-WSON (1.5x1.5) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,81000 € | 1,81 € |
| 10 | 1,33900 € | 13,39 € |
| 25 | 1,22040 € | 30,51 € |
| 100 | 1,09040 € | 109,04 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 1,02844 € | 257,11 € |
| 500 | 0,99106 € | 495,53 € |
| 750 | 0,97233 € | 729,25 € |
| 1.250 | 0,95160 € | 1.189,50 € |
| 1.750 | 0,93947 € | 1.644,07 € |
| 2.500 | 0,92782 € | 2.319,55 € |
| 6.250 | 0,90272 € | 5.642,00 € |
| Unit Price without VAT: | 1,81000 € |
|---|---|
| Unit Price with VAT: | 2,19010 € |




