Parametric Equivalent

TPS3421ECDRYT | |
|---|---|
DigiKey Part Number | 296-TPS3421ECDRYTTR-ND - Tape & Reel (TR) 296-TPS3421ECDRYTCT-ND - Cut Tape (CT) 296-TPS3421ECDRYTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS3421ECDRYT |
Description | IC SUPERVISOR 2 CHANNEL 6SON |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Supervisor Open Drain or Open Collector 2 Channel 6-SON (1.45x1) |
Datasheet | Datasheet |
EDA/CAD Models | TPS3421ECDRYT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Reset Timer | |
Number of Voltages Monitored | 2 | |
Voltage - Threshold | Adjustable/Selectable | |
Output | Open Drain or Open Collector | |
Reset | Active Low | |
Reset Timeout | 64ms Minimum | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 6-UFDFN | |
Supplier Device Package | 6-SON (1.45x1) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,38000 € | 1,38 € |
| 10 | 1,01000 € | 10,10 € |
| 25 | 0,91760 € | 22,94 € |
| 100 | 0,81560 € | 81,56 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 0,76708 € | 191,77 € |
| 500 | 0,73780 € | 368,90 € |
| 750 | 0,72315 € | 542,36 € |
| 1.250 | 0,70690 € | 883,62 € |
| 1.750 | 0,69741 € | 1.220,47 € |
| 2.500 | 0,68828 € | 1.720,70 € |
| 6.250 | 0,66862 € | 4.178,88 € |
| 12.500 | 0,65678 € | 8.209,75 € |
| Unit Price without VAT: | 1,38000 € |
|---|---|
| Unit Price with VAT: | 1,66980 € |


