Parametric Equivalent

TPS274160ARLHR | |
|---|---|
DigiKey Part Number | 296-TPS274160ARLHRTR-ND - Tape & Reel (TR) 296-TPS274160ARLHRCT-ND - Cut Tape (CT) 296-TPS274160ARLHRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS274160ARLHR |
Description | 40-V, 160-M, 4-CHANNEL SMART HIG |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 N-Channel 1.35A 28-WQFN (4x5) |
Datasheet | Datasheet |
EDA/CAD Models | TPS274160ARLHR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Type | ||
Number of Outputs | 4 | |
Ratio - Input:Output | 1:1 | |
Output Configuration | High Side | |
Output Type | N-Channel | |
Interface | On/Off | |
Voltage - Load | 5V ~ 36V | |
Voltage - Supply (Vcc/Vdd) | Not Required | |
Current - Output (Max) | 1.35A | |
Rds On (Typ) | 160mOhm | |
Input Type | Non-Inverting | |
Features | - | |
Fault Protection | Current Limiting (Adjustable), Over Temperature, Short Circuit, UVLO | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 28-WQFN (4x5) | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,63000 € | 2,63 € |
| 10 | 1,97200 € | 19,72 € |
| 25 | 1,80640 € | 45,16 € |
| 100 | 1,62490 € | 162,49 € |
| 250 | 1,53828 € | 384,57 € |
| 500 | 1,48606 € | 743,03 € |
| 1.000 | 1,44307 € | 1.443,07 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 1,38996 € | 4.169,88 € |
| 6.000 | 1,36398 € | 8.183,88 € |
| Unit Price without VAT: | 2,63000 € |
|---|---|
| Unit Price with VAT: | 3,18230 € |












