Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

TPS26633PWPR | |
|---|---|
DigiKey Part Number  | 296-TPS26633PWPRTR-ND - Tape & Reel (TR) 296-TPS26633PWPRCT-ND - Cut Tape (CT) 296-TPS26633PWPRDKR-ND - Digi-Reel®  | 
Manufacturer  | |
Manufacturer Product Number  | TPS26633PWPR  | 
Description  | IC ELECTRONIC FUSE 2% 20HTSSOP  | 
Manufacturer Standard Lead Time  | 12 Weeks  | 
Customer Reference  | |
Detailed Description  | Electronic Fuse Regulator 6A 20-HTSSOP  | 
Datasheet  | Datasheet | 
EDA/CAD Models  | TPS26633PWPR Models | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Manufacturer  | Texas Instruments  | |
Series  | -  | |
Packaging  | Tape & Reel (TR) Cut Tape (CT) Digi-Reel®  | |
Part Status  | Active  | |
Function  | Electronic Fuse  | |
Sensing Method  | -  | |
Accuracy  | ±2%  | |
Voltage - Input  | 4.5V ~ 60V  | |
Current - Output  | 6A  | |
Operating Temperature  | -40°C ~ 125°C (TJ)  | |
Mounting Type  | Surface Mount  | |
Package / Case  | 20-PowerTSSOP (0.173", 4.40mm Width)  | |
Supplier Device Package  | 20-HTSSOP  | |
Base Product Number  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | 3,46000 € | 3,46 € | 
| 10 | 2,61400 € | 26,14 € | 
| 25 | 2,40320 € | 60,08 € | 
| 100 | 2,17140 € | 217,14 € | 
| 250 | 2,06096 € | 515,24 € | 
| 500 | 1,99436 € | 997,18 € | 
| 1.000 | 1,93955 € | 1.939,55 € | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 2.000 | 1,89445 € | 3.788,90 € | 
| 4.000 | 1,85733 € | 7.429,32 € | 
| Unit Price without VAT: | 3,46000 € | 
|---|---|
| Unit Price with VAT: | 4,18660 € | 













