Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

TPS26625DRCR | |
|---|---|
DigiKey Part Number | 296-52606-2-ND - Tape & Reel (TR) 296-52606-1-ND - Cut Tape (CT) 296-52606-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS26625DRCR |
Description | IC ELECTRONIC FUSE 5% 10VSON |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Electronic Fuse Regulator 880mA 10-VSON (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | TPS26625DRCR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Electronic Fuse | |
Sensing Method | - | |
Accuracy | ±5% | |
Voltage - Input | 4.5V ~ 60V | |
Current - Output | 880mA | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 10-VFDFN Exposed Pad | |
Supplier Device Package | 10-VSON (3x3) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,32000 € | 2,32 € |
| 10 | 1,73600 € | 17,36 € |
| 25 | 1,58800 € | 39,70 € |
| 100 | 1,42510 € | 142,51 € |
| 250 | 1,34744 € | 336,86 € |
| 500 | 1,30064 € | 650,32 € |
| 1.000 | 1,26213 € | 1.262,13 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 1,21456 € | 3.643,68 € |
| 6.000 | 1,19128 € | 7.147,68 € |
| Unit Price without VAT: | 2,32000 € |
|---|---|
| Unit Price with VAT: | 2,80720 € |











