Parametric Equivalent

TPS26613DDFR | |
|---|---|
DigiKey Part Number | 296-TPS26613DDFRTR-ND - Tape & Reel (TR) 296-TPS26613DDFRCT-ND - Cut Tape (CT) 296-TPS26613DDFRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS26613DDFR |
Description | IC CURRENT REGULATOR TSOT23-8 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Current Regulator Regulator Low-Side 20mA TSOT-23-8 |
Datasheet | Datasheet |
EDA/CAD Models | TPS26613DDFR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Current Regulator | |
Sensing Method | Low-Side | |
Accuracy | - | |
Voltage - Input | -50V ~ 50V | |
Current - Output | 20mA | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-8 Thin, TSOT-23-8 | |
Supplier Device Package | TSOT-23-8 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,38000 € | 1,38 € |
| 10 | 1,01000 € | 10,10 € |
| 25 | 0,91760 € | 22,94 € |
| 100 | 0,81560 € | 81,56 € |
| 250 | 0,76708 € | 191,77 € |
| 500 | 0,73780 € | 368,90 € |
| 1.000 | 0,71371 € | 713,71 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,68396 € | 2.051,88 € |
| 6.000 | 0,66940 € | 4.016,40 € |
| 9.000 | 0,66210 € | 5.958,90 € |
| Unit Price without VAT: | 1,38000 € |
|---|---|
| Unit Price with VAT: | 1,66980 € |


