Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent


TPS26602RHFR | |
|---|---|
DigiKey Part Number | 296-51900-2-ND - Tape & Reel (TR) 296-51900-1-ND - Cut Tape (CT) 296-51900-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS26602RHFR |
Description | IC ELECTRONIC FUSE 5% 24VQFN |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Electronic Fuse Regulator 2.35A 24-VQFN (5x4) |
Datasheet | Datasheet |
EDA/CAD Models | TPS26602RHFR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Electronic Fuse | |
Sensing Method | - | |
Accuracy | ±5% | |
Voltage - Input | 4.2V ~ 55V | |
Current - Output | 2.35A | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 24-VFQFN Exposed Pad | |
Supplier Device Package | 24-VQFN (5x4) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,01000 € | 3,01 € |
| 10 | 2,26500 € | 22,65 € |
| 25 | 2,07920 € | 51,98 € |
| 100 | 1,87440 € | 187,44 € |
| 250 | 1,77672 € | 444,18 € |
| 500 | 1,71784 € | 858,92 € |
| 1.000 | 1,66938 € | 1.669,38 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 1,60953 € | 4.828,59 € |
| Unit Price without VAT: | 3,01000 € |
|---|---|
| Unit Price with VAT: | 3,64210 € |




