Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

TPS259822ONRGET | |
|---|---|
DigiKey Part Number | 296-53576-2-ND - Tape & Reel (TR) 296-53576-1-ND - Cut Tape (CT) 296-53576-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS259822ONRGET |
Description | IC CURRENT MONITOR 5% 24VQFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Current Monitor Regulator 15A 24-VQFN (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | TPS259822ONRGET Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Current Monitor | |
Sensing Method | - | |
Accuracy | ±5% | |
Voltage - Input | 2.7V ~ 24V | |
Current - Output | 15A | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 24-VFQFN Exposed Pad | |
Supplier Device Package | 24-VQFN (4x4) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,28000 € | 3,28 € |
| 10 | 2,47500 € | 24,75 € |
| 25 | 2,27400 € | 56,85 € |
| 100 | 2,05280 € | 205,28 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 1,65528 € | 413,82 € |
| 500 | 1,62768 € | 813,84 € |
| Unit Price without VAT: | 3,28000 € |
|---|---|
| Unit Price with VAT: | 3,96880 € |


