Parametric Equivalent

TPS259814ARPWR | |
|---|---|
DigiKey Part Number | 296-TPS259814ARPWRTR-ND - Tape & Reel (TR) 296-TPS259814ARPWRCT-ND - Cut Tape (CT) 296-TPS259814ARPWRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS259814ARPWR |
Description | 2.7-V TO 16-V, 10-A, 6-M EFUSE W |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Electronic Fuse Regulator High-Side 10A 10-VQFN-HR (2x2) |
Datasheet | Datasheet |
EDA/CAD Models | TPS259814ARPWR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Electronic Fuse | |
Sensing Method | High-Side | |
Accuracy | ±10% | |
Voltage - Input | 2.7V ~ 16V | |
Current - Output | 10A | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 10-VFQFN | |
Supplier Device Package | 10-VQFN-HR (2x2) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,75000 € | 1,75 € |
| 10 | 1,28900 € | 12,89 € |
| 25 | 1,17520 € | 29,38 € |
| 100 | 1,04930 € | 104,93 € |
| 250 | 0,98928 € | 247,32 € |
| 500 | 0,95308 € | 476,54 € |
| 1.000 | 0,92330 € | 923,30 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,88652 € | 2.659,56 € |
| 6.000 | 0,86852 € | 5.211,12 € |
| 9.000 | 0,85950 € | 7.735,50 € |
| Unit Price without VAT: | 1,75000 € |
|---|---|
| Unit Price with VAT: | 2,11750 € |











